
DLHR-L01D-E1BD-C-NAV8 | ||
---|---|---|
Digi-Key Part Number | 442-1164-ND | |
Manufacturer | ||
Manufacturer Product Number | DLHR-L01D-E1BD-C-NAV8 | |
Description | SENSOR 0.04PSID 0.09" 18BIT 8DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 18b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol All Sensors Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.04PSI (±0.25kPa) | |
Output Type | I²C, SPI | |
Output | 18b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.68V ~ 3.6V | |
Port Size | Male - 0.09" (2.24mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 3.61PSI (24.92kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.620", 15.75mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
Featured Product | DLHR Series Mini Digital Output Pressure Sensors |
HTML Datasheet | |
EDA Models | DLHR-L01D-E1BD-C-NAV8 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $69.28000 | $69.28 |
10 | $58.33800 | $583.38 |
25 | $54.69160 | $1,367.29 |
100 | $52.86840 | $5,286.84 |
Attribute | Description |
---|---|
Other Names | 442-1164 |
Standard Package | 1 |