
66486FILEB | |
---|---|
DigiKey Part Number | 3539-66486FILEB-ND |
Manufacturer | Akro-Mils |
Manufacturer Product Number | 66486FILEB |
Description | KEEPBOX ATTACHED LID CONTAINER W |
Customer Reference | |
Detailed Description | x15.0x21.5 Clear Attached Lid Container |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Akro-Mils | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Container | |
Color | Clear | |
Style | Attached Lid | |
Material | Plastic | |
Depth | 21.5 | |
Width | 15.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $38.00000 | $228.00 |