
AK4497EQ | ||
---|---|---|
Digi-Key Part Number | 974-1142-2-ND - Tape & Reel (TR) 974-1142-1-ND - Cut Tape (CT) 974-1142-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK4497EQ | |
Description | IC DAC/AUDIO 32BIT 768K 64HTQFP | |
Detailed Description | DAC, Audio 32 b 768k DSD, PCM 64-HTQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Asahi Kasei Microdevices/AKM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AK4497 |
Featured Product | AK4497, 32-Bit, 2-Channel D/A Converter |
PCN Obsolescence/ EOL | Mult Dev EOL 9/Jun/2021 |
HTML Datasheet | AK4497 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 974-1142-2 974-1142-1 974-1142-6 AK4497EQ-L |
Standard Package | 250 |