USD

Obsolete item.
48 QFN

AK4490EN

Digi-Key Part Number
974-1166-2-ND - Tape & Reel (TR)
974-1166-1-ND - Cut Tape (CT)
974-1166-6-ND - Digi-Reel®
Manufacturer
AKM Semiconductor Inc.
Manufacturer Product Number
AK4490EN
Supplier
Description
IC DAC/AUDIO 32BIT 768K 48QFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AKM Semiconductor Inc.
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DAC, Audio
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, I²S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Number of Channels
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
974-1166-2
AK4490EN-L
Standard Package3,000