USD

Obsolete item.
AK4113VFP-E2

AK4113VF

Digi-Key Part Number
974-1003-2-ND - Tape & Reel (TR)
974-1003-1-ND - Cut Tape (CT)
974-1003-6-ND - Digi-Reel®
Manufacturer
AKM Semiconductor Inc.
Manufacturer Product Number
AK4113VF
Supplier
Description
IC AUDIO RECEIVER 30VSOP
Detailed Description
Audio Audio Receiver 6 Channel 30-VSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Audio Receiver
Applications
Digital Audio Interfacing
Interface
I²C
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
8kHz ~ 216kHz
Mounting Type
Surface Mount
Package / Case
30-LSSOP (0.220"", 5.60mm Width)
Supplier Device Package
30-VSOP
Number of Channels
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
974-1003-2
AK4113VF-E2
AK4113VFP
AK4113VFP-E2
AK4113VFPE2
974-1003-1
974-1003-6
Standard Package1,000