
BM-91-511-HNR-162 | ||
---|---|---|
Digi-Key Part Number | 2613-BM-91-511-HNR-162-ND | |
Manufacturer | ||
Manufacturer Product Number | BM-91-511-HNR-162 | |
Description | 5/2 WAY, ELECTRICALLY OPERATED P | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | AIRTEC Pneumatics | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Solenoid Valve | |
Function | 5/2 | |
Actuator Type | - | |
Operating Pressure | 44 ~ 116 PSI (3 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BM-91, BM-92 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8481.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $68.94000 | $68.94 |
Attribute | Description |
---|---|
Other Names | 2613-BM-91-511-HNR-162 |
Standard Package | 1 |