
RPC1206P | ||
---|---|---|
Digi-Key Part Number | 4884-RPC1206P-ND | |
Manufacturer | ||
Manufacturer Product Number | RPC1206P | |
Description | DC DC CONVERTER 600 V 120 W | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 600V 600mA 20V - 40V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 120 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 3.37" L x 2.13" W x 0.50" H (85.5mm x 54.0mm x 12.6mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | RPC1206P |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8504.40.6007 |
Attribute | Description |
---|---|
Other Names | 4884-RPC1206P |
Standard Package | 1 |