
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Plug Cap | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 16 | |
Features | Bayonet Lock | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $120.79000 | $241.58 |
10 | $111.12700 | $1,111.27 |
50 | $102.23660 | $5,111.83 |
100 | $94.05770 | $9,405.77 |
500 | $86.53304 | $43,266.52 |