QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FJ35SN

Digi-Key Part Number
2899-D38999/26FJ35SNCO-ND
Manufacturer
Corsair
Manufacturer Product Number
D38999/26FJ35SN
Description
D38999/26FJ35SN
Detailed Description
128 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Corsair
Series
Package
Bag
Product Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
128
Shell Size - Insert
25-35
Shell Size, MIL
J
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.7040
Additional Resources
AttributeDescription
Other Names2899-D38999/26FJ35SNCO
Standard Package1