851-07A10-7S50-16

DigiKey Part Number
2899-851-07A10-7S50-16-ND
Manufacturer
Manufacturer Product Number
851-07A10-7S50-16
Description
CONNECTOR
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Grade
-
Qualification
MIL-DTL-26482
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aviation, Industrial, Military
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$34.89000$34.89
10$33.62800$336.28
25$32.45200$811.30
50$31.34600$1,567.30
100$29.83400$2,983.40
250$27.60800$6,902.00
500$26.41800$13,209.00
1,000$25.69000$25,690.00