851-07A10-6S50-16

DigiKey Part Number
2899-851-07A10-6S50-16-ND
Manufacturer
Manufacturer Product Number
851-07A10-6S50-16
Description
CONNECTOR
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-26482
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aviation, Industrial, Military
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$33.49000$33.49
10$32.27000$322.70
25$31.13600$778.40
50$30.07200$1,503.60
100$28.63000$2,863.00
250$26.48800$6,622.00
500$25.35400$12,677.00
1,000$24.65400$24,654.00