851-02E8-3P50-16

DigiKey Part Number
2899-851-02E8-3P50-16-ND
Manufacturer
Manufacturer Product Number
851-02E8-3P50-16
Description
CONNECTOR
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-26482
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aviation, Industrial, Military
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$28.45000$28.45
10$27.41200$274.12
25$26.44600$661.15
50$25.55000$1,277.50
100$24.31800$2,431.80
250$22.49800$5,624.50
500$21.53200$10,766.00
1,000$20.94400$20,944.00