851-02E8-33S50-A7

DigiKey Part Number
2899-851-02E8-33S50-A7-ND
Manufacturer
Manufacturer Product Number
851-02E8-33S50-A7
Description
CONNECTOR
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-26482
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aviation, Industrial, Military
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$26.74000$26.74
10$25.77400$257.74
25$24.86400$621.60
50$24.02400$1,201.20
100$22.86200$2,286.20
250$21.15400$5,288.50
500$20.24400$10,122.00
1,000$19.68400$19,684.00