851-02E12-10S50-16

DigiKey Part Number
2899-851-02E12-10S50-16-ND
Manufacturer
Manufacturer Product Number
851-02E12-10S50-16
Description
CONNECTOR
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
MIL-DTL-26482
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aviation, Industrial, Military
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$35.29000$35.29
10$34.02000$340.20
25$32.81600$820.40
50$31.71000$1,585.50
100$30.17000$3,017.00
250$27.91600$6,979.00
500$26.72600$13,363.00
1,000$25.98400$25,984.00