
RTBS0005-09F0A-020A | |
|---|---|
DigiKey Part Number | 5853-RTBS0005-09F0A-020A-ND |
Manufacturer | Russtech Engineering |
Manufacturer Product Number | RTBS0005-09F0A-020A |
Description | MICRO D EMI BACKSHELL SIZE F37 |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Russtech Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,101.76000 | $1,101.76 |
| 11 | $807.96000 | $8,887.56 |
| 26 | $767.56000 | $19,956.56 |

