
RTBS0004-10E0A-00AA | |
|---|---|
DigiKey Part Number | 5853-RTBS0004-10E0A-00AA-ND |
Manufacturer | Russtech Engineering |
Manufacturer Product Number | RTBS0004-10E0A-00AA |
Description | MICRO D EMI BACKSHELL SIZE E/31 |
Customer Reference | |
Detailed Description | 31 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Russtech Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 31 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $609.11000 | $609.11 |
| 11 | $446.68000 | $4,913.48 |
| 26 | $424.35000 | $11,033.10 |

