
RT-BC0010-152U | |
|---|---|
DigiKey Part Number | 5853-RT-BC0010-152U-ND |
Manufacturer | Russtech Engineering |
Manufacturer Product Number | RT-BC0010-152U |
Description | D-Sub Backshell, Size 2, 90-degr |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Russtech Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Composite | |
Material | - | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.13000 | $31.13 |
| 11 | $22.83000 | $251.13 |
| 26 | $21.69000 | $563.94 |

