
RT-BC0008-091CU | |
|---|---|
DigiKey Part Number | 5853-RT-BC0008-091CU-ND |
Manufacturer | Russtech Engineering |
Manufacturer Product Number | RT-BC0008-091CU |
Description | D-SUB BACKSHELL, SIZE 1, STRAIGH |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Russtech Engineering | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Glass Reinforced | |
Plating | Electroless Nickel | |
Hardware | Trilobular Screws | |
Features | Full Perimeter EMI Lip | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.45000 | $24.45 |
| 11 | $17.93000 | $197.23 |
| 26 | $17.03000 | $442.78 |

