AMSRI-7805-NZ

DigiKey Part Number
5245-AMSRI-7805-NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRI-7805-NZ
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.38" H (11.6mm x 7.6mm x 9.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.33000$2.33
5$2.30000$11.50
10$2.26600$22.66
25$2.19960$54.99
50$2.13320$106.66
100$2.06650$206.65
250$1.99980$499.95
500$1.86648$933.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.