USD

AM3S-1209SH30Z

AM3S-0505SH30Z

Digi-Key Part Number
2721-AM3S-0505SH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3S-0505SH30Z
Supplier
Description
DC/DC CONVERTER, VIN 4.5~5.5V, V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Isolated Module DC DC Converter Output 5V - - - 600mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
aimtec
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-SIP
Size / Dimension
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Supplier Device Package
4-SIP
Control Features
-
Approval Agency
-
Standard Number
60950-1; 62368-1
Number of Outputs
1
Power (Watts)
3 W
Voltage - Isolation
3 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8504.40.9580
Price and Procurement

Additional Resources
AttributeDescription
Other Names2721-AM3S-0505SH30Z
Standard Package1