PWRINV500024W | |
---|---|
DigiKey Part Number | 3491-PWRINV500024W-ND |
Manufacturer | |
Manufacturer Product Number | PWRINV500024W |
Description | 5000 WATT 24 VOLT POWER INVERTER |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 5 kW Power Output Continuous Inverter 4 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminal Post | |
Power - Output Continuous | 5 kW | |
Power - Output Surge | 10 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 16.75" L x 7.88" W x 6.1" H (425.5mm x 200.2mm x 154.9mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $517.00000 | $517.00 |