LFP12V50AB | |
---|---|
DigiKey Part Number | 3491-LFP12V50AB-ND |
Manufacturer | |
Manufacturer Product Number | LFP12V50AB |
Description | BATTERY LITHIUM 12V 50AH 32700 |
Customer Reference | |
Detailed Description | 32700 12 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 50Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.00" L x 5.50" W x 9.00" H (228.6mm x 139.7mm x 228.6mm) | |
Termination Style | Nut and Bolt |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.00000 | $169.00 |