
RUT360100100 | ||
---|---|---|
Digi-Key Part Number | 2272-RUT360100100-ND | |
Manufacturer | Teltonika Networks | |
Manufacturer Product Number | RUT360100100 | |
Description | RUT360 ALL US/CAN CARRIERS | |
Detailed Description | LTE AT&T, Bell, Rogers, T-Mobile, Verizon Ethernet, RJ-45 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Teltonika Networks | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Modulation or Protocol | LTE | |
Applications | LTE | |
Interface | Ethernet, RJ-45 | |
Data Rate (Max) | 300Mbps | |
Voltage - Supply | 9V ~ 50V |
Resource Type | Link |
---|---|
Datasheets | RUT360 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8517.62.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $351.43000 | $351.43 |
10 | $348.57000 | $3,485.70 |
Attribute | Description |
---|---|
Other Names | 2272-RUT360100100 |
Standard Package | 1 |