
RUT24002U000 | ||
---|---|---|
Digi-Key Part Number | 2272-RUT24002U000-ND | |
Manufacturer | Teltonika Networks | |
Manufacturer Product Number | RUT24002U000 | |
Description | Cell Router Verizon | |
Detailed Description | 4G 802.11 b/g/n Router Verizon Ethernet, LAN, WAN, RJ-45 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Teltonika Networks | |
Series | ||
Package | Box | |
Product Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz | |
Applications | LTE | |
Interface | Ethernet, LAN, WAN, RJ-45 | |
Power - Output | 20dBm ~ 33dBm | |
Data Rate (Max) | 150Mbps | |
Voltage - Supply | 9V ~ 30V |
Resource Type | Link |
---|---|
Datasheets | RUT240 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8517.62.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $251.43000 | $251.43 |
10 | $250.00000 | $2,500.00 |
Attribute | Description |
---|---|
Other Names | 2272-RUT24002U000 |
Standard Package | 1 |