RCT-1800-2000 | |
---|---|
DigiKey Part Number | 2272-RCT-1800-2000-ND |
Manufacturer | |
Manufacturer Product Number | RCT-1800-2000 |
Description | 18" COIL 2000A:333MVAC |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Current Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 12V ~ 30V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 105°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bag | 1 | $214.67000 | $214.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.67000 | $214.67 |