0261.202.016 | |
---|---|
DigiKey Part Number | 3506-0261.202.016-ND |
Manufacturer | Flexa |
Manufacturer Product Number | 0261.202.016 |
Description | ROHRFLEX PA6-L FLEXIBLE CONDUIT, |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.640" (16.26mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexa | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.640" (16.26mm) | |
Diameter - Outside | 0.830" (21.08mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fuel Resistant, Liquid-Tight, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.92000 | $209.92 |