
G6042F | |
|---|---|
DigiKey Part Number | 6106-G6042F-ND |
Manufacturer | |
Manufacturer Product Number | G6042F |
Description | 42U G Series Server Network Rack |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 39.370" L x 23.622" W x 78.657" H (1000.00mm x 600.00mm x 1997.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aeons Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Overall | 39.370" L x 23.622" W x 78.657" H (1000.00mm x 600.00mm x 1997.90mm) | |
Door | Mesh | |
Features | Casters, Locking, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 236 lbs (107 kg) |

