SI-430-C1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-430-C1002

Digi-Key Part Number
EAR1232-ND
Manufacturer
Manufacturer Product Number
SI-430-C1002
Description
SCREW GROMMET THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Screw Grommet #6-32
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Aearo Technologies LLC, a 3M company
Series
Package
Bag
Product Status
Active
Screw Size
#6-32
Head Diameter
0.500" (12.70mm) 1/2"
Mounting Hole Diameter
-
Head Height
0.278" (7.05mm)
Material
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.41000$4.10
25$0.38520$9.63
50$0.35120$17.56
100$0.34640$34.64
250$0.34148$85.37
500$0.31952$159.76
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
632-2040CNPE-US
EAR1232
Standard Package500