
F-339-C8012 | ||
---|---|---|
Digi-Key Part Number | EAR1476-ND | |
Manufacturer | ||
Manufacturer Product Number | F-339-C8012 | |
Description | F-339-C8012 FAN MOUNT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Fan Fan Mount For Flange Thickness 3 ~ 4mm, Hole Diameter 4.2 ~ 5.4mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Aearo Technologies LLC, a 3M company | |
Series | ||
Package | Box | |
Product Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 3 ~ 4mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 0.976" (24.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Designing a Vibration Isolation Solution Modulus Shape Factor |
Featured Product | ISODAMP™ C-8000 Series Elastomers |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.41200 | $4.12 |
25 | $0.38720 | $9.68 |
50 | $0.35280 | $17.64 |
100 | $0.34790 | $34.79 |
250 | $0.34296 | $85.74 |
500 | $0.32094 | $160.47 |
Attribute | Description |
---|---|
Other Names | EAR1476 625-1339CNPE-US |
Standard Package | 500 |