USD

IMC-721I-SEST

IMC-721I-SEST

Digi-Key Part Number
2963-IMC-721I-SEST-ND
Manufacturer
Advantech
Manufacturer Product Number
IMC-721I-SEST
Supplier
Description
MANAGED HARDENED MODULAR MEDIA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech
Series
Package
Box
Part Status
Active
Type
Managed
Configuration
Modular - Card
Copper Type
T1/E1/J1
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
Features
SNMP Manageable
Distance
40km
MTU
-
Voltage - Input
-
Connector Type
RJ48, ST
Mounting Type
Rack Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Copper Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991
HTSUS8517.62.0020
Price and Procurement

27 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 1 days by Advantech
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2963-IMC-721I-SEST
Standard Package1