USD

IMC-371-SM-PS

IMC-371-SM-PS

Digi-Key Part Number
2963-IMC-371-SM-PS-ND
Manufacturer
Advantech
Manufacturer Product Number
IMC-371-SM-PS
Supplier
Description
MINI MEDIA CONVERTER, 1000MBPS,
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech
Series
Package
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Gigabit (Singlemode)
SFP/XFP Ports
-
Features
-
Distance
10km
MTU
Jumbo
Voltage - Input
5VDC
Connector Type
RJ45, SC
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Copper Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991
HTSUS8517.62.0020
Price and Procurement

40 In Stock
MARKETPLACE PRODUCT
No lead time information available
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2963-IMC-371-SM-PS
Standard Package1