
ZZ9D-ND-LR | ||
---|---|---|
Digi-Key Part Number | 1165-1152-ND | |
Manufacturer | ||
Manufacturer Product Number | ZZ9D-ND-LR | |
Description | ZLINX IO, 900MHZ, 2AI 2AO 2DI 2D | |
Detailed Description | Wireless I/O Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Wireless I/O Module |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | ZZxD Device EOL 17/Feb/2017 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A002A1 |
HTSUS | 8517.69.0000 |
Attribute | Description |
---|---|
Other Names | 1165-1152 |
Standard Package | 5 |