USC-160AP-BC106 | |
---|---|
DigiKey Part Number | 2084-USC-160AP-BC106-ND |
Manufacturer | |
Manufacturer Product Number | USC-160AP-BC106 |
Description | 15.6"16:9 RK3288 2G RAM, 16G EMM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex™-A17 1.8GHz, 4 Core | |
Storage | eMMC, 16GB | |
Memory | - | |
Display Type | 15.6" Touchscreen | |
Expansion Type | - | |
Features | Micro SD Card Slot | |
Voltage - Supply | - | |
Mounting Type | VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Android, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $600.00000 | $600.00 |
10 | $585.00000 | $5,850.00 |