
MIC-7420-U0A2 | ||
---|---|---|
Digi-Key Part Number | 2084-MIC-7420-U0A2-ND | |
Manufacturer | ||
Manufacturer Product Number | MIC-7420-U0A2 | |
Description | I7-6822EQ, 2.0GHZ, 8G, QM170, MO | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ i7-6822EQ 2.8GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | CE, FCC | |
Weight | - |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,647.73000 | $2,647.73 |
Attribute | Description |
---|---|
Other Names | 2084-MIC-7420-U0A2 |
Standard Package | 1 |