ZZ9D-NB-LR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-ZZ9D-NB-LR-A

Digi-Key Part Number
1165-1093-ND
Manufacturer
Manufacturer Product Number
BB-ZZ9D-NB-LR-A
Description
ZLINX WIRELESS I/O
Detailed Description
RF Digital I/O 900MHz FSK - 115.2kbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Product Status
Obsolete
Function
Digital I/O
Modulation or Protocol
FSK
Frequency
900MHz
Applications
Wireless
Interface
-
Sensitivity
-110dBm
Power - Output
1W
Data Rate (Max)
115.2kbps
Features
RSSI Equipped
Voltage - Supply
10V ~ 40V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A002A1
HTSUS8517.69.0000
Additional Resources
AttributeDescription
Other Names
1165-1093
ZZ9D-NB-LR
ZZ9DNBLR
BB-ZZ9D-NB-LR
Standard Package1