ASMB-585G4-02A1 | |
---|---|
DigiKey Part Number | 2084-ASMB-585G4-02A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-585G4-02A1 |
Description | SBC 1 CORE 64GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 64GB/0GB RAM Intel 6th/7th Gen Core i7/i5/i3/Xeon E3-1200 v5/v6 LGA1151 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel 6th/7th Gen Core i7/i5/i3/Xeon E3-1200 v5/v6 LGA1151 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 9.606" x 9.606" (244.00mm x 244.00mm) | |
Form Factor | Micro-ATX | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 64GB/0GB | |
Video Outputs | DVI-D, VGA | |
Ethernet | GbE (4), RJ45 (4) | |
USB | USB 2.0 (6), USB 3.0 (6) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $552.00000 | $552.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $552.00000 | $552.00 |
10 | $538.75000 | $5,387.50 |