Direct

ADAM-6266-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-6266-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6266-AE |
Description | MOD MODBUS TCP RELAY OUTPUT 4-CH |
Customer Reference | |
Detailed Description | Output Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Output Module | |
For Use With/Related Products | ADAM Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cULus, FCC |


