PCIE-1765-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 1
Unit Price: $233.00000
Datasheet

PCIE-1765-AE

DigiKey Part Number
2084-PCIE-1765-AE-ND
Manufacturer
Manufacturer Product Number
PCIE-1765-AE
Description
12-CH RELAY PCIE CARD PCIE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
Communication Card
Cooling Type
-
Size / Dimension
6.614" x 3.937" (168.00mm x 100.00mm)
Form Factor
-
Expansion Site/Bus
PCIe
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
0°C ~ 60°C
Video Core
-
Obsolete
This product is no longer manufactured. View Substitutes