USD

cms-photo-not-available

PCE-7B09R-04A1E

Digi-Key Part Number
PCE-7B09R-04A1E-ND
Manufacturer
Advantech Corp
Manufacturer Product Number
PCE-7B09R-04A1E
Supplier
Description
9 SLOTS PICMG1.3BP PCIE X8*1 P
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Backplane 9 Channel CompactPCI® Connector Spacing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Package
Bulk
Part Status
Active
Panel Units
-
Interface
CompactPCI®
Connector Spacing
-
Number of Channels
9
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8473.30.1180
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1