USD

cms-photo-not-available
PCA-6011G2-00A1E
Digi-Key Part Number
PCA-6011G2-00A1E-ND
Manufacturer
Advantech Corp
Manufacturer Product Number
PCA-6011G2-00A1E
Supplier
Description
LGA775 C2Q/C2D/P4/CELERON PICMG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Part Status
Active
Core Processor
Intel Core 2 Duo/2 Quad/Celeron/Pentium
Speed
2.2GHz ~ 3.16GHz
Number of Cores
1/2
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
13.3"" x 4.8"" (338mm x 122mm)
Form Factor
-
Expansion Site/Bus
ISA, PCI
RAM Capacity/Installed
8GB/0GB
Storage Interface
SATA (4)
Video Outputs
DVI, VGA
Ethernet
10/100/1000Mbps
USB
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
0°C ~ 60°C
RS-232 (422, 485)
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1