
DPX-S435-VHB1E | ||
---|---|---|
Digi-Key Part Number | DPX-S435-VHB1E-ND | |
Manufacturer | ||
Manufacturer Product Number | DPX-S435-VHB1E | |
Description | DPX-S435 WITH CORE I7-4770TE 2.3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Core Processor | Intel® Core™ Q87 | |
Speed | 3.3GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 7.870" x 6.690" (199.89mm x 169.92mm) | |
Form Factor | AT/ATX | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA 3.0" HDD, CFast SSD | |
Video Outputs | DP, DVI, VGA | |
Ethernet | GbE (2) | |
USB | USB 2.0 (8), USB 3.0 (3) | |
RS-232 (422, 485) | 10 | |
Digital I/O Lines | 2 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DPX®-S435 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |