
DPX-S415-S5A1E | ||
---|---|---|
Digi-Key Part Number | DPX-S415-S5A1E-ND | |
Manufacturer | ||
Manufacturer Product Number | DPX-S415-S5A1E | |
Description | DPX-S415 WITH TURION-II N40L 1.5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Core Processor | AMD Athlon X2 Neo, Turion X2 Neo | |
Speed | 2.2GHz | |
Number of Cores | 1 | |
Power (Watts) | 8W ~ 25W | |
Cooling Type | Fan | |
Size / Dimension | 7.870" x 6.690" (199.89mm x 169.92mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 8GB/4MB | |
Storage Interface | CompactFlash, SATA, SSD | |
Video Outputs | DVI, VGA | |
Ethernet | GbE (2) | |
USB | USB 2.0 (12) | |
RS-232 (422, 485) | 10 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |