
DPX-E130-S6A1E | ||
---|---|---|
Digi-Key Part Number | DPX-E130-S6A1E-ND | |
Manufacturer | ||
Manufacturer Product Number | DPX-E130-S6A1E | |
Description | DPX-E130 WITH AMD T56N 1.65GHZ 1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Core Processor | AMD G-Series T56N | |
Speed | 1.65GHz | |
Number of Cores | 2 | |
Power (Watts) | 18W | |
Cooling Type | - | |
Size / Dimension | 10.750" x 5.910" (273.00mm x 150.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 8GB/- | |
Storage Interface | CFast, CompactFlash, mSATA, SATA | |
Video Outputs | VGA | |
Ethernet | GbE (1) | |
USB | USB (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |