BB-232USB9M-LS | |
---|---|
DigiKey Part Number | 1165-1154-ND |
Manufacturer | |
Manufacturer Product Number | BB-232USB9M-LS |
Description | CONVERTER USB TO RS-232 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.00000 | $83.00 |