
ADAM-4520I-AE | ||
---|---|---|
Digi-Key Part Number | ADAM-4520I-AE-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAM-4520I-AE | |
Description | ROBUST RS-232 TO RS-422/485 CONV | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADAM-4510I_20I, ADAM-4117 |
Featured Product | Heavy-Duty Serial Converters |
PCN Obsolescence/ EOL | ADAM-4520I-AE obs 06/Jun/2023 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8471.80.1000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $165.00000 | $165.00 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ADAM-4520A-A | Advantech Corporation | 0 | 2084-ADAM-4520A-A-ND | $0.00000 | MFR Recommended |