
96HD1TB-ST-SG7KG | ||
---|---|---|
Digi-Key Part Number | 96HD1TB-ST-SG7KG-ND | |
Manufacturer | ||
Manufacturer Product Number | 96HD1TB-ST-SG7KG | |
Description | SEAGATE 3.5" 1TB 7KRPM SATA 64M | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Accessory Type | Rotating Drives | |
Specifications | 1 TB 3.5" SATA Hard Drive |
Resource Type | Link |
---|---|
HTML Datasheet | Seagate BarraCuda® Product Manual |
Manuals | Seagate BarraCuda® Product Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A002A1 |
HTSUS | 8523.51.0000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |