
96FD-ST1TB-AD316N | ||
---|---|---|
Digi-Key Part Number | 2084-96FD-ST1TB-AD316N-ND | |
Manufacturer | ||
Manufacturer Product Number | 96FD-ST1TB-AD316N | |
Description | SSD 1TB MSATA TLC SATA III 3.3V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III mSATA 3.3V | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.95mm x 30.00mm x 4.85mm |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $232.10000 | $232.10 |
Attribute | Description |
---|---|
Other Names | 2084-96FD-ST1TB-AD316N |
Standard Package | 1 |