968SPUSTL3 | ||
---|---|---|
Digi-Key Part Number | 968SPUSTL3-ND | |
Manufacturer | ||
Manufacturer Product Number | 968SPUSTL3 | |
Description | USHOP+ STORE BI PUBLIC CLOUD EIS | |
Detailed Description | License Electronically Delivered | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | - | |
Package | Electronic Delivery | |
Product Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | Electronically Delivered |
Resource Type | Link |
---|---|
Datasheets | UShop+ Store BI |
HTML Datasheet | UShop+ Store BI |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,972.02000 | $2,972.02 |
Attribute | Description |
---|---|
Standard Package | 1 |