ATS035035010-MF-11I

DigiKey Part Number
684-ATS035035010-MF-11I-ND
Manufacturer
Manufacturer Product Number
ATS035035010-MF-11I
Description
MAXIFLOW HEATSINK 35X35X10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Angled Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
7.71°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.79900$57.99
100$4.83280$483.28
1,000$4.10792$4,107.92
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names684-ATS035035010-MF-11I
Standard Package100