ATS-PCB1044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-PCB1044

Digi-Key Part Number
ATS2086-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-PCB1044
Supplier
Description
HEATSINK TO-220 BLACK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink TO-220 Aluminum - Board Level
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
-
Shape
Rectangular, Fins
Length
0.748" (19.00mm)
Width
0.866" (22.00mm)
Diameter
-
Fin Height
0.433" (11.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
11.20°C/W @ 200 LFM
Thermal Resistance @ Natural
23.70°C/W
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.04000$1.04
10$0.98800$9.88
25$0.96240$24.06
50$0.93640$46.82
100$0.88430$88.43
250$0.83232$208.08
500$0.78030$390.15
1,000$0.72828$728.28
5,000$0.70227$3,511.35
Additional Resources
AttributeDescription
Other NamesATS2086
Standard Package100